Diodes
SMBJ5915D
Description: Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN

Overview of SMBJ5915D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ5915D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ5915D by Microsemi Corporation

SMBJ5915D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7.5 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Reverse Current-Max
25 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
1%
Working Test Current
96.1 mA
Want to compare parts?
  1. SMBJ5915D
    Microsemi Corporation
    Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ5915D

This table gives cross-reference parts and alternative options found for SMBJ5915D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5915D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ5915DTR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915D vs SMBJ5915DTR
SMBJ5915DE3TR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915D vs SMBJ5915DE3TR
Part Number Description Manufacturer Compare
HSMBJ5915C Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915D vs HSMBJ5915C
HSMBJ5915BE3TR Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915D vs HSMBJ5915BE3TR
CMZ5915BPTR13 Zener Diode, 3.9V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp SMBJ5915D vs CMZ5915BPTR13
SMBJ5915DTR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915D vs SMBJ5915DTR
SMBJ5915DE3TR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915D vs SMBJ5915DE3TR
HSMBJ5915E3TR Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915D vs HSMBJ5915E3TR
SZ1SMB5915BT3G 3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi SMBJ5915D vs SZ1SMB5915BT3G
HSMBJ5915CE3 Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915D vs HSMBJ5915CE3
3SMBJ5915B-TP-HF Zener Diode, Micro Commercial Components SMBJ5915D vs 3SMBJ5915B-TP-HF
HSMBJ5915AE3TR Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915D vs HSMBJ5915AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5915D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5915D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJ5915D would you like to use for your alert(s)?
  • Please alert me when SMBJ5915D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5915D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5915D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5915D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5915D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5915D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: