Part Details for 1SS348TE85R2 by Toshiba America Electronic Components
Overview of 1SS348TE85R2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS348TE85R2
1SS348TE85R2 CAD Models
1SS348TE85R2 Part Data Attributes:
|
1SS348TE85R2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS348TE85R2
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS348TE85R2
This table gives cross-reference parts and alternative options found for 1SS348TE85R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS348TE85R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2850 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | 1SS348TE85R2 vs MC2850 |
MA151KTSK | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | 1SS348TE85R2 vs MA151KTSK |
MC2843-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 1SS348TE85R2 vs MC2843-11-1 |
MC2844 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | 1SS348TE85R2 vs MC2844 |
MC2842-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 1SS348TE85R2 vs MC2842-T11-1 |
MA151ATSK | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | 1SS348TE85R2 vs MA151ATSK |
MC2841 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | 1SS348TE85R2 vs MC2841 |
MA786TX | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS348TE85R2 vs MA786TX |
SD0403TTD | Rectifier Diode, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, MINIATURE, ULTRA SMALL PACKAGE-2 | KOA Speer Electronics Inc | 1SS348TE85R2 vs SD0403TTD |
D40FF10R | Rectifier Diode, 1 Element, 0.1A, Silicon, DIE-2 | Voltage Multipliers Inc | 1SS348TE85R2 vs D40FF10R |