Part Details for MA2SD32 by Panasonic Electronic Components
Overview of MA2SD32 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2SD32
MA2SD32 CAD Models
MA2SD32 Part Data Attributes:
|
MA2SD32
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2SD32
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA2SD32
This table gives cross-reference parts and alternative options found for MA2SD32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2SD32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH520S-30AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | MA2SD32 vs CH520S-30AGP |
CMDSH2-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | MA2SD32 vs CMDSH2-3PBFREE |
MA2SD31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | MA2SD32 vs MA2SD31 |
CMDSH2-3 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MA2SD32 vs CMDSH2-3 |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | MA2SD32 vs CH521G-30GP-A |
MA729G | Rectifier Diode, | Galaxy Microelectronics | MA2SD32 vs MA729G |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MA2SD32 vs RB520S-30 |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | MA2SD32 vs 1SS421(TPL3,F) |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | MA2SD32 vs NSVR0230P2T5G |
SDM20U30Q-7 | Rectifier Diode, | Diodes Incorporated | MA2SD32 vs SDM20U30Q-7 |