1SSA207408R0000
ABB Semiconductors
Description: Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug

Overview of 1SSA207408R0000 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 1SSA207408R0000 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SSA207408R0000 by ABB Semiconductors

1SSA207408R0000
ABB Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYCARBONATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Termination Type
SCREW
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 1SSA207408R0000
    ABB Semiconductors
    Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug
    VS

Alternate Parts for 1SSA207408R0000

This table gives cross-reference parts and alternative options found for 1SSA207408R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SSA207408R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-1123722-8 (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) TE Connectivity 1SSA207408R0000 vs 4-1123722-8
VLP-08V-1 Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT JST Manufacturing 1SSA207408R0000 vs VLP-08V-1
3-1123722-8 (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) TE Connectivity 1SSA207408R0000 vs 3-1123722-8
3-177902-1 AMP POWER DBL LOCK PLUG HSG 8P TE Connectivity 1SSA207408R0000 vs 3-177902-1
3-177902-4 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG TE Connectivity 1SSA207408R0000 vs 3-177902-4
2-1123722-8 (2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW) TE Connectivity 1SSA207408R0000 vs 2-1123722-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SSA207408R0000 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SSA207408R0000 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 1SSA207408R0000 would you like to use for your alert(s)?
  • Please alert me when 1SSA207408R0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SSA207408R0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SSA207408R0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SSA207408R0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SSA207408R0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SSA207408R0000 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: