Part Details for VLP-08V-1 by JST Manufacturing
Overview of VLP-08V-1 by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10062827-0410EDHLF | Amphenol Communications Solutions | 0.50mm pitch Flex Connectors, Flex Connectors, VLP Series, 4 Pos, Lower Side Contact, Side Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), 0.7mm H, Halogen Free. |
Price & Stock for VLP-08V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3608-ND
|
DigiKey | CONN PLUG HSG 8POS 6.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
167 In Stock |
|
$0.3584 / $0.7600 | Buy Now |
DISTI #
63459920
|
Verical | Conn Housing PL 8 POS 6.2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 261 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$0.2806 / $0.3010 | Buy Now |
|
Quest Components | 808 |
|
$0.3840 / $0.9600 | Buy Now | |
DISTI #
VLP-08V-1
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 8, w/o contacts, 6.2mm Min Qty: 1 | 0 |
|
$0.4430 / $1.5700 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.1920 / $0.5320 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 11 |
|
$0.1920 / $0.5320 | Buy Now |
|
LCSC | -25+90 6.2mm 2x4P VL 4 2 With locking buckle P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 18 |
|
$0.2984 / $0.3283 | Buy Now |
Part Details for VLP-08V-1
VLP-08V-1 CAD Models
VLP-08V-1 Part Data Attributes
|
VLP-08V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VLP-08V-1
JST Manufacturing
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SVF-42T-P2.0; SVF-61T-P2.0; SVF-81T-P2.0 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VLP-08V-1
This table gives cross-reference parts and alternative options found for VLP-08V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLP-08V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1123722-8 | (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) | TE Connectivity | VLP-08V-1 vs 4-1123722-8 |
3-1123722-8 | (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) | TE Connectivity | VLP-08V-1 vs 3-1123722-8 |
3-177902-1 | AMP POWER DBL LOCK PLUG HSG 8P | TE Connectivity | VLP-08V-1 vs 3-177902-1 |
3-177902-4 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | VLP-08V-1 vs 3-177902-4 |
1SSA207408R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | VLP-08V-1 vs 1SSA207408R0000 |
2-1123722-8 | (2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW) | TE Connectivity | VLP-08V-1 vs 2-1123722-8 |