-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP POWER DBL LOCK PLUG HSG 8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-177902-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-177902-1
TE Connectivity
AMP POWER DBL LOCK PLUG HSG 8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-177902-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-177902-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1123722-8 | (4-1123722-8) 3.96 EP PLUG HSG 8P(RED) | TE Connectivity | 3-177902-1 vs 4-1123722-8 |
VLP-08V-1 | Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 3-177902-1 vs VLP-08V-1 |
3-1123722-8 | (3-1123722-8) 3.96 EP PLUG HSG 8P(BLUE) | TE Connectivity | 3-177902-1 vs 3-1123722-8 |
3-177902-4 | 8 CONTACT(S), FEMALE, POWER CONNECTOR, PLUG | TE Connectivity | 3-177902-1 vs 3-177902-4 |
1SSA207408R0000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 3-177902-1 vs 1SSA207408R0000 |
2-1123722-8 | (2-1123722-8) 3.96 EP PLUG HSG 8P(YELLOW) | TE Connectivity | 3-177902-1 vs 2-1123722-8 |