Part Details for 1V5KE10A by Fairchild Semiconductor Corporation
Overview of 1V5KE10A by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 1V5KE10 - Trans Voltage Suppressor Diode, 1500W, 8.55V, Bidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 1127 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 1V5KE10A
1V5KE10A CAD Models
1V5KE10A Part Data Attributes
|
1V5KE10A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE10A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | DO-201AE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE10A
This table gives cross-reference parts and alternative options found for 1V5KE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1V5KE10CA | 1500 Watt Transient Voltage Suppressors, 1250-REEL | onsemi | 1V5KE10A vs 1V5KE10CA |
1N6357MPT-8C | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Microsemi Corporation | 1V5KE10A vs 1N6357MPT-8C |
MV1N6357E3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | 1V5KE10A vs MV1N6357E3TR |
MPT-8C | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | 1V5KE10A vs MPT-8C |
MQ1N6357TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | 1V5KE10A vs MQ1N6357TR |
MPT-8CB | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Crydom Inc | 1V5KE10A vs MPT-8CB |
1N6357 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | 1V5KE10A vs 1N6357 |
MX1N6357E3TR | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | 1V5KE10A vs MX1N6357E3TR |
SMPT-8 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1V5KE10A vs SMPT-8 |
MX1N6357E3 | Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | 1V5KE10A vs MX1N6357E3 |