Part Details for 1V5KE170CA by Fairchild Semiconductor Corporation
Results Overview of 1V5KE170CA by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1V5KE170CA Information
1V5KE170CA by Fairchild Semiconductor Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1V5KE170CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-1V5KE170CA-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO201AE Min Qty: 757 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1499 In Stock |
|
$0.4000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 1250 |
|
$0.1549 / $0.5531 | Buy Now |
|
|
Quest Components | 1000 |
|
$0.1918 / $0.7375 | Buy Now | |
|
|
Quest Components | 1000 |
|
$0.3540 / $0.8850 | Buy Now | |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 1500W, 145V, Bidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 1774 |
|
$0.1966 / $0.3171 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: 1V5KE170CA by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1V5KE170CA
1V5KE170CA Part Data Attributes
|
|
1V5KE170CA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE170CA
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-201 | |
| Package Description | Do-201ae, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Max | 179 V | |
| Breakdown Voltage-Min | 162 V | |
| Breakdown Voltage-Nom | 170.5 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 234 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-201AE | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 145 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1V5KE170CA
This table gives cross-reference parts and alternative options found for 1V5KE170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5KE170CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1V5KE170CA vs 1.5KE170CA-T |
| 1.5KE170CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | 1V5KE170CA vs 1.5KE170CA |