Part Details for 1W005 by RFE International Inc
Overview of 1W005 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1W005
1W005 CAD Models
1W005 Part Data Attributes
|
1W005
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
1W005
RFE International Inc
Bridge Rectifier Diode, 1A, 50V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for 1W005
This table gives cross-reference parts and alternative options found for 1W005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1W005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1W005M | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | 1W005 vs 1W005M |
1W005 | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | 1W005 vs 1W005 |
DB101 | Bridge Rectifier Diode, 1A, 50V V(RRM), | Galaxy Microelectronics | 1W005 vs DB101 |
FDB101 | Bridge Rectifier Diode, 1A, 50V V(RRM), | Galaxy Microelectronics | 1W005 vs FDB101 |
1W005G | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | 1W005 vs 1W005G |
1W005GM | Bridge Rectifier Diode, 1A, 50V V(RRM), | Taiwan Semiconductor | 1W005 vs 1W005GM |