Part Details for 1KSMB12CAHR5G by Taiwan Semiconductor
Overview of 1KSMB12CAHR5G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB12CAHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1KSMB12CAHR5G-ND
|
DigiKey | TVS DIODE 10.2VWM 16.7VC DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1KSMB12CAHR5G
|
Avnet Americas | - Tape and Reel (Alt: 1KSMB12CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
1KSMB12CAHR5G
|
Avnet Americas | - Tape and Reel (Alt: 1KSMB12CAHR5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for 1KSMB12CAHR5G
1KSMB12CAHR5G CAD Models
1KSMB12CAHR5G Part Data Attributes:
|
1KSMB12CAHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB12CAHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB12CAHR5G
This table gives cross-reference parts and alternative options found for 1KSMB12CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB12CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB12CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB12CAHR5G vs 1KSMB12CATGHE3TRTS |
1KSMB12CA | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB12CAHR5G vs 1KSMB12CA |
1KSMB12CAHM4G | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAHR5G vs 1KSMB12CAHM4G |
1KSMB12CA | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAHR5G vs 1KSMB12CA |
SMB10J10CAHR5G | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAHR5G vs SMB10J10CAHR5G |
1KSMB12CAH | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB12CAHR5G vs 1KSMB12CAH |
1KSMB12CATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB12CAHR5G vs 1KSMB12CATGHE3TRTB |
1KSMB12CAM4G | Transient Suppressor, | Taiwan Semiconductor | 1KSMB12CAHR5G vs 1KSMB12CAM4G |
1KSMB12CAHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB12CAHR5G vs 1KSMB12CAHM4 |
1.0SMB12CA | Trans Voltage Suppressor Diode, 1000W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | 1KSMB12CAHR5G vs 1.0SMB12CA |