-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4531 - High-speed diodes@en-us DO-34 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1576
|
Newark | Small Signal Diode, 75V, 0.2A, Do-34 Rohs Compliant: Yes |Nexperia 1N4531,113 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8155 |
|
$0.0300 / $0.1590 | Buy Now |
DISTI #
1727-1955-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO34 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19747 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
1N4531,113
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-34 T/R - Tape and Reel (Alt: 1N4531,113) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
771-1N4531113
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 1N4531/SOD68/DO-34 RoHS: Compliant | 23976 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 50000 Package Multiple: 10000 | 0 |
|
$0.0134 | Buy Now |
DISTI #
1N4531.113
|
TME | Diode: switching, THT, 75V, 200mA, reel, Ifsm: 1A, DO34, Ufmax: 1V Min Qty: 1 | 0 |
|
$0.0195 / $0.1411 | RFQ |
DISTI #
1N4531,113
|
Avnet Asia | Diode Small Signal Switching 75V 200mA 2-Pin DO-34 T/R (Alt: 1N4531,113) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0118 / $0.0132 | Buy Now |
DISTI #
1N4531,113
|
Avnet Silica | Diode Small Signal Switching 75V 200mA 2-Pin DO-34 T/R (Alt: 1N4531,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4531,113
|
EBV Elektronik | Diode Small Signal Switching 75V 200mA 2-Pin DO-34 T/R (Alt: 1N4531,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4531,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4531,113
Nexperia
1N4531 - High-speed diodes@en-us DO-34 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N4531,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4531,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4531T-94 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531,113 vs 1N4531T-94 |
JANTX1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | 1N4531,113 vs JANTX1N4531 |
1N4531,113 | 1N4531 - High-speed diodes DO-34 2-Pin | NXP Semiconductors | 1N4531,113 vs 1N4531,113 |
1N4531 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 100V V(RRM), Silicon, DO-34, | Unitrode Corporation | 1N4531,113 vs 1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4531,113 vs 1N4531 |
933203980113 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34 | Nexperia | 1N4531,113 vs 933203980113 |
1N4531,133 | 1N4531 - High-speed diodes@en-us DO-34 2-Pin | Nexperia | 1N4531,113 vs 1N4531,133 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | 1N4531,113 vs JAN1N4531 |
1N4531T-90 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531,113 vs 1N4531T-90 |
JANTX1N4531 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N4531,113 vs JANTX1N4531 |