Part Details for 1N4593R by GeneSic Semiconductor Inc
Overview of 1N4593R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4593R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4593RGN-ND
|
DigiKey | DIODE GP REV 800V 150A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6602 | Buy Now |
DISTI #
905-1N4593R
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1400V 150A 800PV RoHS: Compliant | 1 |
|
$29.6600 / $39.4600 | Buy Now |
|
NAC | 800V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.1000 / $39.3500 | Buy Now |
Part Details for 1N4593R
1N4593R CAD Models
1N4593R Part Data Attributes:
|
1N4593R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4593R
GeneSic Semiconductor Inc
800V 150A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5500 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N4593R
This table gives cross-reference parts and alternative options found for 1N4593R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4593R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
47LR800PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | 1N4593R vs 47LR800PBF |
150KSR800APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 1N4593R vs 150KSR800APBF |
150KSR800AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | 1N4593R vs 150KSR800AMPBF |
150UR080DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 1N4593R vs 150UR080DLPBF |
S150KR | 800V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | 1N4593R vs S150KR |
VS-150UR80D | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Vishay Intertechnologies | 1N4593R vs VS-150UR80D |
150UR80DPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 1N4593R vs 150UR80DPBF |
150UR80DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 1N4593R vs 150UR80DLPBF |
150UR80DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | 1N4593R vs 150UR80DMPBF |