-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N485B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N485B
Microsemi Corporation
Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N485B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N485B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corporation | 1N485B vs JANTX1N485B |
JAN1N485B | Rectifier Diode, 1 Element, 0.2A, 180V V(RRM), Silicon, | General Instrument Corp | 1N485B vs JAN1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Defense Logistics Agency | 1N485B vs JANTX1N485B |
1N485BT50R | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485B vs 1N485BT50R |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-7 | National Semiconductor Corporation | 1N485B vs JANTX1N485B |
JANTXV1N485B | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N485B vs JANTXV1N485B |
JAN1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 180V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N485B vs JAN1N485B |
JANTX1N485B | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | 1N485B vs JANTX1N485B |
1N485BT26R | 200V, SILICON, SIGNAL DIODE | Texas Instruments | 1N485B vs 1N485BT26R |
1N485B | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-7, DO-7, 2 PIN | SMSC | 1N485B vs 1N485B |