Part Details for 1N5313 by Microchip Technology Inc
Overview of 1N5313 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9933
|
Newark | 100V 4.73Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N5313 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2100 / $18.9400 | Buy Now |
DISTI #
1N5313-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9401 | Buy Now |
DISTI #
1N5313/TR
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 Bag - Tape and Reel (Alt: 1N5313/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.2000 / $20.3800 | Buy Now |
DISTI #
1N5313
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 Bag - Bulk (Alt: 1N5313) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$18.2100 / $20.4000 | Buy Now |
DISTI #
494-1N5313
|
Mouser Electronics | Current Regulator Diodes 100V 4.73MA 500MW Current Regulator THT RoHS: Not Compliant | 72 |
|
$18.9400 / $20.4000 | Buy Now |
DISTI #
1N5313
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$20.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.6200 / $21.7700 | Buy Now | |
DISTI #
1N5313/TR
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 Bag - Tape and Reel (Alt: 1N5313/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.2000 / $20.3800 | Buy Now |
DISTI #
1N5313
|
Avnet Americas | Diode Current Regulator 100V 4.73mA 2-Pin DO-7 Bag - Bulk (Alt: 1N5313) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 0 |
|
$18.2100 / $20.4000 | Buy Now |
|
Ameya Holding Limited | DIODE CURRENT REG DO-7 | 2034 |
|
RFQ |
Part Details for 1N5313
1N5313 CAD Models
1N5313 Part Data Attributes
|
1N5313
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5313
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 14000 Ω | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5313
This table gives cross-reference parts and alternative options found for 1N5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5313 vs JANTXV1N5313 |
1N5313HR | Current Regulator Diode | Digitron Semiconductors | 1N5313 vs 1N5313HR |
JAN1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5313 vs JAN1N5313 |
1N5313 | 4.3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5313 vs 1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5313 vs 1N5313 |
JANTX1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5313 vs JANTX1N5313 |
MV1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5313 vs MV1N5313 |
1N5313TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5313 vs 1N5313TIN/LEAD |
JANKCA1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon | Microchip Technology Inc | 1N5313 vs JANKCA1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5313 vs 1N5313 |