Part Details for JANKCA1N5313 by Microchip Technology Inc
Overview of JANKCA1N5313 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for JANKCA1N5313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANKCA1N5313-ND
|
DigiKey | DIODE CUR REG 100V 4.73MA 500MW Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANKCA1N5313
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.7000 | Buy Now |
Part Details for JANKCA1N5313
JANKCA1N5313 CAD Models
JANKCA1N5313 Part Data Attributes:
|
JANKCA1N5313
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCA1N5313
Microchip Technology Inc
Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 245000 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.75 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 4.3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANKCA1N5313
This table gives cross-reference parts and alternative options found for JANKCA1N5313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N5313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | JANKCA1N5313 vs JANHCA1N5313 |
MX1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7 | Microsemi Corporation | JANKCA1N5313 vs MX1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35 | International Semiconductor Inc | JANKCA1N5313 vs 1N5313 |
CH1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DIE-1 | Microsemi Corporation | JANKCA1N5313 vs CH1N5313 |
1N5313BK | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANKCA1N5313 vs 1N5313BK |
MV1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7 | Microsemi Corporation | JANKCA1N5313 vs MV1N5313 |
JANKC1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DIE-1 | Microsemi Corporation | JANKCA1N5313 vs JANKC1N5313 |
JANTX1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANKCA1N5313 vs JANTX1N5313 |
JANTXV1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANKCA1N5313 vs JANTXV1N5313 |
1N5313 | Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | JANKCA1N5313 vs 1N5313 |