Part Details for 1N5365BE3/TR8 by Microchip Technology Inc
Overview of 1N5365BE3/TR8 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5365BE3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9683
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5365BE3/TR8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1N5365BE3/TR8-ND
|
DigiKey | DIODE ZENER 36V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3300 | Buy Now |
DISTI #
1N5365BE3/TR8
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5365BE3/TR8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.5100 | Buy Now |
DISTI #
494-1N5365BE3/TR8
|
Mouser Electronics | Zener Diodes Voltage Regulator _ T-18 RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
1N5365BE3/TR8
|
Microchip Technology Inc | Voltage Regulator _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.1200 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2200 / $4.6500 | Buy Now | |
DISTI #
1N5365BE3/TR8
|
Avnet Americas | Diode Zener Single 36V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5365BE3/TR8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.5100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2400 / $2.7500 | Buy Now |
|
Master Electronics | 0 |
|
$2.2200 / $4.6500 | Buy Now |
Part Details for 1N5365BE3/TR8
1N5365BE3/TR8 CAD Models
1N5365BE3/TR8 Part Data Attributes:
|
1N5365BE3/TR8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5365BE3/TR8
Microchip Technology Inc
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365BE3/TR8
This table gives cross-reference parts and alternative options found for 1N5365BE3/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365BE3/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BE3/TR8 vs MSP1N5365BTR |
1N5365BTA | 36V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5365BE3/TR8 vs 1N5365BTA |
1N5365BE3/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BE3/TR8 vs 1N5365BE3/TR8 |
MQ1N5365BE3 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BE3/TR8 vs MQ1N5365BE3 |
1N5365B-AP | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5365BE3/TR8 vs 1N5365B-AP |
MX1N5365B/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365BE3/TR8 vs MX1N5365B/TR8 |
1N5365BE3/TR13 | Zener Diode | Microsemi Corporation | 1N5365BE3/TR8 vs 1N5365BE3/TR13 |
1N5365BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 36 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5365BE3/TR8 vs 1N5365BRLG |
1N5365BG | 5 Watt Surmetic 40 Zener Voltage Regulators 36 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5365BE3/TR8 vs 1N5365BG |
1N5365B-AP-HF | Zener Diode, | Micro Commercial Components | 1N5365BE3/TR8 vs 1N5365B-AP-HF |