Part Details for 1N5806 by Unitrode Corporation
Overview of 1N5806 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | UNITRODE 1N5806 BARE DIE | 50 in Stock |
|
RFQ |
Part Details for 1N5806
1N5806 CAD Models
1N5806 Part Data Attributes
|
1N5806
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5806
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5806
This table gives cross-reference parts and alternative options found for 1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | 1N5806 vs JANTX1N5806 |
JANTXV1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5806 vs JANTXV1N5806 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DO-204AP, DO-204AP, 2 PIN | Solid State Inc | 1N5806 vs 1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5806 vs JANTXV1N5806 |
1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | TT Electronics OPTEK Technology | 1N5806 vs 1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | 1N5806 vs JANS1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Unitrode Corporation | 1N5806 vs JANTX1N5806 |
JAN1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5806 vs JAN1N5806 |
1N5806E3 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5806 vs 1N5806E3 |
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Semitronics Corp | 1N5806 vs 1N5806 |