Part Details for 1N6170AUS by Microchip Technology Inc
Overview of 1N6170AUS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N6170AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0336
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6170AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2800 / $16.9400 | Buy Now |
DISTI #
1N6170AUS-ND
|
DigiKey | TVS DIODE 114VWM 206.3VC SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9400 | Buy Now |
DISTI #
1N6170AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6170AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
DISTI #
494-1N6170AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.9400 | Order Now |
DISTI #
1N6170AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
197 Alternates Available |
|
$18.2300 | Buy Now |
|
Onlinecomponents.com | 197 Factory Stock |
|
$16.1700 / $33.8800 | Buy Now | |
DISTI #
1N6170AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6170AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 114VWM 206.3VC SQMELF | 108 |
|
RFQ | |
DISTI #
1N6170AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 114V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6170AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $18.2300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8900 / $18.6100 | Buy Now |
Part Details for 1N6170AUS
1N6170AUS CAD Models
1N6170AUS Part Data Attributes
|
1N6170AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6170AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 114V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 142.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 114 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |