Part Details for 1N6642UE3 by Microchip Technology Inc
Overview of 1N6642UE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N6642UE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1659
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip 1N6642UE3 Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.0500 | Buy Now |
DISTI #
150-1N6642UE3-ND
|
DigiKey | DIODE GEN PURP 75V 300MA D-5D Min Qty: 136 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0500 | Buy Now |
DISTI #
1N6642UE3
|
Avnet Americas | Diode Switching 75V 300mA 2-Pin D-5D - Bulk (Alt: 1N6642UE3) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.5100 | Buy Now |
DISTI #
579-1N6642UE3
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode | 0 |
|
$6.0500 | Order Now |
DISTI #
1N6642UE3
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.4900 / $6.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 1 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3800 / $9.3000 | Buy Now | |
DISTI #
1N6642UE3
|
Avnet Americas | Diode Switching 75V 300mA 2-Pin D-5D - Bulk (Alt: 1N6642UE3) RoHS: Not Compliant Min Qty: 136 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 / $6.5100 | Buy Now |
|
NAC | Signal or Computer Diode, D-5D RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.6700 / $6.8400 | Buy Now |
|
Master Electronics | 0 |
|
$6.3800 / $9.3000 | Buy Now |
Part Details for 1N6642UE3
1N6642UE3 CAD Models
1N6642UE3 Part Data Attributes:
|
1N6642UE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6642UE3
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6642UE3
This table gives cross-reference parts and alternative options found for 1N6642UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642UE3 vs 1N6642U |
1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N6642UE3 vs 1N6642U |
JAN1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642UE3 vs JAN1N6642US |
JAN1N6642U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642UE3 vs JAN1N6642U |
JANTX1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642UE3 vs JANTX1N6642US |
JANS1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642UE3 vs JANS1N6642U |
JAN1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642UE3 vs JAN1N6642U |
JAN1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642UE3 vs JAN1N6642US |
JANTXV1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642UE3 vs JANTXV1N6642U |
1N6642USE3 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, D-5B, SQ-MELF, B PACKAGE-2 | Microsemi Corporation | 1N6642UE3 vs 1N6642USE3 |