Part Details for 1N978B by SynSemi Inc
Overview of 1N978B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N978B
1N978B CAD Models
1N978B Part Data Attributes
|
1N978B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N978B
SynSemi Inc
Zener Diode, 51V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N978B
This table gives cross-reference parts and alternative options found for 1N978B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N978B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C51L1G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N978B vs BZV55C51L1G |
1N978B | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N978B vs 1N978B |
BZT55C51L1G | Zener Diode, 51V V(Z), 5%, 0.5W | Taiwan Semiconductor | 1N978B vs BZT55C51L1G |
LMSZ5262BT3G | Zener Diode, 51V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N978B vs LMSZ5262BT3G |