-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445085-3) micro mnl hdr assy s/row au lf
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4601
|
Newark | P&s Connectors Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445085-3 RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 0 Container: Bulk | 608 |
|
$1.1400 | Buy Now |
DISTI #
17R5969
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445085-3 RoHS: Not Compliant Min Qty: 2128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 / $0.8510 | Buy Now |
DISTI #
A115079-ND
|
DigiKey | CONN HEADER VERT 3POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5062 In Stock |
|
$0.6052 / $1.0400 | Buy Now |
DISTI #
2-1445085-3
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port - Trays (Alt: 2-1445085-3) RoHS: Compliant Min Qty: 2128 Package Multiple: 2128 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.6904 | Buy Now |
DISTI #
571-2-1445085-3
|
Mouser Electronics | Pin & Socket Connectors micro mnl hdr assy s/row au lf RoHS: Compliant | 3674 |
|
$0.6050 / $0.7900 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Single Row 0.118 inch Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 266 Package Multiple: 266 Lead time: 20 Weeks Container: Tray | 1330Tray |
|
$0.6550 / $0.7300 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 3 Position Single Row 0.118 inch Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 2128 Package Multiple: 266 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.6550 / $0.7300 | Buy Now |
DISTI #
AMP2-1445085-3
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$0.7876 / $0.8751 | Buy Now |
|
Onlinecomponents.com | micro mnl hdr assy s/row au lf RoHS: Compliant |
1980 In Stock |
|
$0.6180 / $1.1000 | Buy Now |
DISTI #
84389544
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2336 | Americas - 4584 |
|
$0.7154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445085-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445085-3
TE Connectivity
(2-1445085-3) micro mnl hdr assy s/row au lf
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.172 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 1.52 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 2-1445085-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445085-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039302037 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LOW HALOGEN AND ROHS COMPLIANT | Molex | 2-1445085-3 vs 0039302037 |
39-30-2039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 2-1445085-3 vs 39-30-2039 |
0039302038 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 2-1445085-3 vs 0039302038 |
39-30-6039 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 2-1445085-3 vs 39-30-6039 |
5566-03A3S | Rectangular Power Connector, | Molex | 2-1445085-3 vs 5566-03A3S |
39-30-3030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 2-1445085-3 vs 39-30-3030 |
39-30-2034 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 2-1445085-3 vs 39-30-2034 |
2-1445085-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445085-3 vs 2-1445085-3 |