There are no models available for this part yet.
Overview of 2-1589457-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-1589457-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC0976
|
Newark | Specialized Cables Ssm005Sc2Dc018N = Wdualobe |Amp Te Connectivity 2-1589457-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.4200 | Buy Now | |
DISTI #
2-1589457-1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 5 POS Rectangular RCP - Bulk (Alt: 2-1589457-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$275.6362 / $331.6978 | Buy Now | |
DISTI #
571-2-1589457-1
|
Mouser Electronics | Specialized Cables SSM005SC2DC018N = WDUALOBE RoHS: Compliant | 0 |
|
$327.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$299.4800 | Buy Now | ||
DISTI #
AMP2-1589457-1
|
Heilind Electronics | SSM005SC2DC018N = WDUALOBE | Americas - 0 in Stock |
|
$290.6618 / $348.6418 | Buy Now | |
Onlinecomponents.com | SSM005SC2DC018N = WDUALOBE RoHS: Compliant | 0 |
|
$271.8400 / $506.1100 | Buy Now | ||
DISTI #
AMP2-1589457-1
|
Interstate Connecting Components | SSM005SC2DC018N = WDUALOBE | 0 |
|
$290.6618 / $348.6418 | Buy Now | |
Master Electronics | SSM005SC2DC018N = WDUALOBE RoHS: Compliant | 0 |
|
$271.8400 / $506.1100 | Buy Now |
CAD Models for 2-1589457-1 by TE Connectivity
Part Data Attributes for 2-1589457-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Body Breadth
|
0.086 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.309 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Pitch
|
0.025 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
5
|
Wire Size-Max
|
30 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for 2-1589457-1
This table gives cross-reference parts and alternative options found for 2-1589457-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1589457-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589487-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589457-1 vs 2-1589487-7 |
SSL015M6D | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs SSL015M6D |
1589469-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs 1589469-3 |
1589851-2 | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | 2-1589457-1 vs 1589851-2 |
1589939-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 2-1589457-1 vs 1589939-3 |
1-1589457-9 | D Nanominiature Connector, 5 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs 1-1589457-9 |
4-1589462-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs 4-1589462-7 |
1589484-4 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs 1589484-4 |
1589470-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 2-1589457-1 vs 1589470-8 |
SSM005SC0DC024N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | 2-1589457-1 vs SSM005SC0DC024N |