Part Details for 2-328590-1 by TE Connectivity
Overview of 2-328590-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-328590-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-328590-1
|
Avnet Americas | Ring Terminal 16AWG to 18AWG M4 Gold Plated Copper Loose Piece - Bulk (Alt: 2-328590-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-328590-1
|
Mouser Electronics | Terminals BODY BRAZED RING 18-16 8 RoHS: Compliant | 0 |
|
$2.9700 / $4.6300 | Order Now |
Part Details for 2-328590-1
2-328590-1 CAD Models
2-328590-1 Part Data Attributes
|
2-328590-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-328590-1
TE Connectivity
BODY BRAZED RING 18-16 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 2-328590-1
This table gives cross-reference parts and alternative options found for 2-328590-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-328590-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
328970 | BUDG R 22-16 COMM 22-18MIL 1/2 | TE Connectivity | 2-328590-1 vs 328970 |
2-34125-6 | TERMINAL,SOLIS R 16-14 5/16 | TE Connectivity | 2-328590-1 vs 2-34125-6 |
31813 | TERMINAL,BUDG RECT 16-14 6 | TE Connectivity | 2-328590-1 vs 31813 |
160088-1 | RING TONGUE 20-16 AWG 0.198 X .700 BR | TE Connectivity | 2-328590-1 vs 160088-1 |
34108-2 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-328590-1 vs 34108-2 |
323106 | SOLIS RECT 22-16COM22-18MIL 10 | TE Connectivity | 2-328590-1 vs 323106 |
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 2-328590-1 vs 41471 |
320870 | BUDG RECT 22-16COMM 22-18MIL 2 | TE Connectivity | 2-328590-1 vs 320870 |
321896-1 | STRA,RT,22-16,#10,NI,AU | TE Connectivity | 2-328590-1 vs 321896-1 |
130450 | BUDG 22-16 RECT 4 | TE Connectivity | 2-328590-1 vs 130450 |