-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8394
|
Newark | 08P Mta100 Shrd Hdr Assy 30Au |Amp Te Connectivity 2-644487-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.5600 | Buy Now |
DISTI #
2-644487-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6588 | Buy Now |
DISTI #
2-644487-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-644487-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2827 / $2.5773 | Buy Now |
DISTI #
571-2-644487-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.1700 | Buy Now |
DISTI #
AMP2-644487-8
|
Heilind Electronics | 08P MTA100 SHRD HDR ASSY 30AU | Americas - 0 in Stock |
|
$2.5139 / $2.7477 | Buy Now |
|
Onlinecomponents.com | 08P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant | 0 |
|
$2.2900 / $6.2600 | Buy Now |
DISTI #
AMP2-644487-8
|
Interstate Connecting Components | 08P MTA100 SHRD HDR ASSY 30AU | 0 |
|
$2.5139 / $2.7477 | Buy Now |
DISTI #
2-644487-8
|
Avnet Abacus | (Alt: 2-644487-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 08P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant | 0 |
|
$2.2900 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644487-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644487-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Depth | 0.41 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-644487-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644487-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-917500-8 | 2.5 MIS 8P ASSY BLACK | TE Connectivity | 2-644487-8 vs 2-917500-8 |
647630-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2-644487-8 vs 647630-8 |
3-647167-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-644487-8 vs 3-647167-8 |
3-647018-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, IDC Terminal, Blue Insulator, Plug | TE Connectivity | 2-644487-8 vs 3-647018-8 |
3-647078-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-644487-8 vs 3-647078-8 |
2-644487-8 | (2-644487-8) 08P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 2-644487-8 vs 2-644487-8 |
3-641123-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 2-644487-8 vs 3-641123-8 |
3-641125-8 | (3-641125-8) 08P MTA100 ASSY P/RA SQ LF | TE Connectivity | 2-644487-8 vs 3-641125-8 |
647609-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-644487-8 vs 647609-8 |
3-641122-8 | (3-641122-8) 08P MTA100 HDR ASSY PL STR LF | TE Connectivity | 2-644487-8 vs 3-641122-8 |