Part Details for 2015 by Keithley Instruments
Results Overview of 2015 by Keithley Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2015 Information
2015 by Keithley Instruments is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPD2015FN | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High side switch) / VDD=40 V / 8ch / SSOP30 | |
| 68020-156HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in) Pitch. | |
| 51712-015LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 12S Vertical Header. |
Price & Stock for 2015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T7535
|
Newark | Dmm, Bench, 6.5, Gpib, Rs232, Usb, 3A, |Keithley 2015 (Alternate Part Number: 05012535051988 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,210.0000 | Buy Now |