| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2020B162J152SHWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152SHWM |
| 2020B162J152VHM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152VHM |
| 2020B162J152NH | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152NH |
| 2020B162J152VHT | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152VHT |
| 2020B162J152SW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152SW |
| 2020B162J152PH-HB | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152PH-HB |
| 2020B162J152VHW | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152VHW |
| 2020B162J152NHWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152NHWM |
| 2020B162J152YHWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152YHWM |
| 2020B162J152VHWM | Knowles Precision Devices | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020 | 2020B162J152PHT vs 2020B162J152VHWM |
Part Details for 2020B162J152PHT by Knowles Precision Devices
Results Overview of 2020B162J152PHT by Knowles Precision Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2020B162J152PHT Information
2020B162J152PHT by Knowles Precision Devices is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 2020B162J152PHT by Knowles Precision Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2020B162J152PHT Part Data Attributes
|
|
2020B162J152PHT
Knowles Precision Devices
Buy Now
Datasheet
|
Compare Parts:
2020B162J152PHT
Knowles Precision Devices
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 2020
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 2020 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0016 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.57 Mm | |
| JESD-609 Code | e4 | |
| Length | 5.08 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Reference Standard | Mil-Prf-55681 | |
| Size Code | 2020 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Palladium/Silver (Pd/Ag) | |
| Terminal Shape | Wraparound | |
| Width | 5.08 Mm |
Alternate Parts for 2020B162J152PHT
This table gives cross-reference parts and alternative options found for 2020B162J152PHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2020B162J152PHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.