Filter Your Search
1 - 4 of 4 results
|
|
2020B162J152PHTM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | , 2020 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
2020B162J152PHT-HK
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 1.5 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | , 2020 | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
2020B162J152PHT-HB
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 1.5 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | , 2020 | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
2020B162J152PHT
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1.5 kV | 5 % | 2020 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 4.57 mm | 5.08 mm | 5.08 mm | , 2020 | Compliant | EAR99 | 8532.24.00.20 |