Part Details for 202648-4 by TE Connectivity
Overview of 202648-4 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202648-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3448
|
Newark | Pin Module, 11 Posn, G-Series |Amp Te Connectivity 202648-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$66.9000 / $83.0100 | Buy Now |
DISTI #
12H4804
|
Newark | Pin Module, 11 Posn, G-Series Rohs Compliant: Yes |Amp Te Connectivity 202648-4 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5200 / $64.1700 | Buy Now |
DISTI #
202648-4-ND
|
DigiKey | CONN PLUG HSG 11POS BLK IN-LINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3420 | Buy Now |
DISTI #
2266-202648-4-ND
|
DigiKey | CONN PLUG HSG 11POS BLK IN-LINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$67.0200 / $70.9600 | Buy Now |
DISTI #
202648-4
|
Avnet Americas | Connector Accessories Rectangular Module Phenolic Black - Bulk (Alt: 202648-4) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8700 / $66.0300 | Buy Now |
DISTI #
571-202648-4
|
Mouser Electronics | Rack & Panel Connectors PIN MODULE 11P G-SERIES RoHS: Compliant | 70 |
|
$58.7500 / $70.5300 | Buy Now |
DISTI #
71996260
|
RS | Pin Module, 11 Posn, G-Series | TE Connectivity 202648-4 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$68.3600 / $70.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$59.6200 | Buy Now |
DISTI #
AMP202648-4
|
Heilind Electronics | PIN MODULE, 11 POSN, G-SERIES | Americas - 0 in Stock |
|
$59.5882 / $69.4030 | Buy Now |
|
Onlinecomponents.com | PIN MODULE, 11 POSN, G-SERIES RoHS: Compliant |
51 Partner Stock |
|
$51.8300 / $78.3400 | Buy Now |
Part Details for 202648-4
202648-4 CAD Models
202648-4 Part Data Attributes:
|
202648-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202648-4
TE Connectivity
PIN MODULE, 11 POSN, G-SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 202421-1; 202422-1 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 11 |
Alternate Parts for 202648-4
This table gives cross-reference parts and alternative options found for 202648-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202648-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202648-2 | CONNECTOR, 11 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE Connectivity | 202648-4 vs 202648-2 |
MRE11PKHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MRE11PKHV |
MREML11PKHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MREML11PKHV |
MRE11PJTCHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MRE11PJTCHV |
MREML11PJHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MREML11PJHV |
MRE11PJTHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MRE11PJTHV |
202648-2 | 11 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, PLUG | TE's AMP | 202648-4 vs 202648-2 |
MREML11PJTCHV | Rack and Panel Connector, 11 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 202648-4 vs MREML11PJTCHV |