Part Details for 20301.5G by Littelfuse Inc
Overview of 20301.5G by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20301.5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 454 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 363 |
|
$1.8200 / $4.2000 | Buy Now | |
DISTI #
20301.5G
|
TTI | Surface Mount Fuses 1.5A 250V TIME DELAY Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.5000 | Buy Now |
Part Details for 20301.5G
20301.5G CAD Models
20301.5G Part Data Attributes:
|
20301.5G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20301.5G
Littelfuse Inc
Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING |
Alternate Parts for 20301.5G
This table gives cross-reference parts and alternative options found for 20301.5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20301.5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
020301.5URG | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 20301.5G vs 020301.5URG |