There are no models available for this part yet.
Overview of 2032-5003-02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2032-5003-02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn SMA RCP 0Hz to 12GHz Crimp ST Cable Mount Gold RoHS: Compliant |
7 Partner Stock |
|
$28.1700 / $51.7400 | Buy Now | ||
DISTI #
1051855-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-JCK F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
Master Electronics | Conn SMA RCP 0Hz to 12GHz Crimp ST Cable Mount Gold RoHS: Compliant |
7 Partner Stock |
|
$28.1700 / $51.7400 | Buy Now |
CAD Models for 2032-5003-02 by TE Connectivity
Part Data Attributes for 2032-5003-02 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
OPERATING FREQUENCY AS PER MIL-C-17
|
Body Length
|
1.437 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG 174, RG 316, RG 188
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
TFE FLUOROCARBON
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
12.4 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.16
|
Alternate Parts for 2032-5003-02
This table gives cross-reference parts and alternative options found for 2032-5003-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2032-5003-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051855-1 | 2032 5003 02 | TE Connectivity | 2032-5003-02 vs 1051855-1 |
M39012/57B3019 | CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP | TE Connectivity | 2032-5003-02 vs M39012/57B3019 |