Part Details for 20599430 by Essentra Components
Results Overview of 20599430 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20599430 Information
20599430 by Essentra Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 20599430
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-20599430-ND
|
DigiKey | 14MM 1MM WT ROUND TUBE INSERT GL Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$0.1413 | Buy Now |
|
|
Onlinecomponents.com | COO: Italy RoHS: Compliant | 0 |
|
$0.0886 / $0.1223 | Buy Now |
|
DISTI #
RIC20599430
|
DB Roberts | 14MM 1MM WT ROUND TUBE INSERT | 0 |
|
RFQ |