Part Details for 20X-CBS-2.0X2.25X0.185 by LeaderTech
Results Overview of 20X-CBS-2.0X2.25X0.185 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20X-CBS-2.0X2.25X0.185 Information
20X-CBS-2.0X2.25X0.185 by LeaderTech is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 20X-CBS-2.0X2.25X0.185
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20X-CBS-2.0X2.25X0.185-ND
|
DigiKey | RF SHIELD 2" X 2.25" SMD Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
861-20CBS202250185
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 20X-CBS-2.0X2.25X0.185--20X384--Circuit Board Shield Cover Only RoHS: Compliant | 96 |
|
$32.8000 / $44.7400 | Buy Now |