| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 210ER-R75-HB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210ER-R75-HB50 |
| 210F-R75-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210F-R75-HT50 |
| 210E-R75-HB50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210E-R75-HB50W |
| 21022-R75-HT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 21022-R75-HT50W |
| 210E-R75-HB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210E-R75-HB50 |
| 210-R75-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210-R75-HT50 |
| 210X-R75-HT50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210X-R75-HT50 |
| 210ER-R75-HT50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210ER-R75-HT50W |
| 210-R75-HB50W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 210-R75-HB50W |
| 21022-R75-HB50 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel, | 21022-R75-HT50Q vs 21022-R75-HB50 |
Part Details for 21022-R75-HT50Q by RCD Components Inc
Results Overview of 21022-R75-HT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21022-R75-HT50Q Information
21022-R75-HT50Q by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10054652-10220TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 200 Positions, 1mm (0.039inch) Pitch . | |
| 10127721-022LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
| 54242-102260800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
US Tariff Estimator: 21022-R75-HT50Q by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
21022-R75-HT50Q Part Data Attributes
|
|
21022-R75-HT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
21022-R75-HT50Q
RCD Components Inc
Fixed Resistor, Wire Wound, 2W, 0.75ohm, 40V, 3% +/-Tol, 50ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.36 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2 W | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 3% | |
| Working Voltage | 40 V |
Alternate Parts for 21022-R75-HT50Q
This table gives cross-reference parts and alternative options found for 21022-R75-HT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21022-R75-HT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.