Part Details for 21281CB by Intel Corporation
Overview of 21281CB by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21281CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | 61 |
|
$36.8128 / $46.0160 | Buy Now | |
|
Quest Components | 1 |
|
$46.0160 | Buy Now | |
|
Rochester Electronics | 21281 - RISC Microprocessor, 32-Bit, Strong-ARM, 200MHz, CMOS, PQFP144 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7314 |
|
$28.7600 / $33.8300 | Buy Now |
|
ComSIT USA | SA-110 MICROPROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP144 RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for 21281CB
21281CB CAD Models
21281CB Part Data Attributes
|
21281CB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
21281CB
Intel Corporation
32-BIT, 200MHz, RISC PROCESSOR, PQFP144, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supplies | 2,3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.815 V | |
Supply Voltage-Min | 1.485 V | |
Supply Voltage-Nom | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 21281CB
This table gives cross-reference parts and alternative options found for 21281CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21281CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21281BB | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, TQFP-144 | Intel Corporation | 21281CB vs 21281BB |
AM29035-16FCW | 32-BIT, 16MHz, RISC PROCESSOR, CQFP144, CERQUAD-144 | AMD | 21281CB vs AM29035-16FCW |
SH7708 | RISC Microprocessor, 32-Bit, 60MHz, CMOS, PQFP144, QFP-144 | Hitachi Ltd | 21281CB vs SH7708 |
IDT79RC32V364133DAI | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281CB vs IDT79RC32V364133DAI |
IDT79RC32V364-133DA | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281CB vs IDT79RC32V364-133DA |
IDT79RC32V364100DAI | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 21281CB vs IDT79RC32V364100DAI |
SCF5249LAG120 | 32-BIT, 120MHz, RISC PROCESSOR, PQFP144, LEAD FREE, QFP-144 | Freescale Semiconductor | 21281CB vs SCF5249LAG120 |
AM29040-33KCW | 32-BIT, 33MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | 21281CB vs AM29040-33KCW |
AM29040-40KCW | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | AMD | 21281CB vs AM29040-40KCW |
SCF5250LAG100 | 32-BIT, 100MHz, MICROPROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, LEAD FREE, QFP-144 | Freescale Semiconductor | 21281CB vs SCF5250LAG100 |