There are no models available for this part yet.
Overview of 2176494-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2176494-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2176494-6
|
Avnet Americas | BMC 1204 70R 25% A GEN C - Tape and Reel (Alt: 2176494-6) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0490 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0438 | Buy Now | ||
DISTI #
AMP2176494-6
|
Heilind Electronics | BMC 1204 70R 25% A GEN C | Americas - 0 in Stock |
|
$0.0441 / $0.0556 | Buy Now | |
Onlinecomponents.com | BMC 1204 70R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0388 / $0.0531 | Buy Now | ||
DISTI #
AMP2176494-6
|
Interstate Connecting Components | BMC 1204 70R 25% A GEN C | 0 |
|
$0.0441 / $0.0556 | Buy Now | |
DISTI #
2176494-6
|
Avnet Abacus | Ferrite Chip Bead 70 Ohm 500mA 0.15 Ohm Multilayer 2-Pin 1204 T/R (Alt: 2176494-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BMC 1204 70R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0388 / $0.0531 | Buy Now |
CAD Models for 2176494-6 by TE Connectivity
Part Data Attributes for 2176494-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE BEAD
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
70 OHM Ω
|
Rated Current
|
0.5 A
|
Alternate Parts for 2176494-6
This table gives cross-reference parts and alternative options found for 2176494-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2176494-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1EY0068AN | Ferrite Bead, 0.5A | TE Connectivity | 2176494-6 vs BMC1EY0068AN |
BBSY00100505220Y00 | Ferrite Chip, | Chilisin Electronics Corp | 2176494-6 vs BBSY00100505220Y00 |
CBM02YTAN700-1 | Ferrite Chip, | Viking Tech Corp | 2176494-6 vs CBM02YTAN700-1 |
BBSY00100505220Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Maglayers | 2176494-6 vs BBSY00100505220Y00 |
BLM15AG700SH1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | 2176494-6 vs BLM15AG700SH1D |
74279277 | Ferrite Chip, 1 Function(s), 0.5A, | Wurth Elektronik | 2176494-6 vs 74279277 |