Part Details for 21_MCX-50-2-13/111_NH by HUBER+SUHNER
Overview of 21_MCX-50-2-13/111_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_MCX-50-2-13/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2277
|
Newark | Rf Coax Conn, Mcx, Straight Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 21_MCX-50-2-13/111_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.6800 | Buy Now |
DISTI #
3628-21_MCX-50-2-13/111_NH-ND
|
DigiKey | 21_MCX-50-2-13/111_NH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$3.5329 / $6.3800 | Buy Now |
DISTI #
455-21MCX50213111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight cable jack(f) RoHS: Compliant | 93 |
|
$3.5300 / $6.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8500 / $5.1800 | Buy Now | |
DISTI #
4132478
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.6260 / $6.6055 | Buy Now |
DISTI #
4132478
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.7893 / $8.0288 | Buy Now |
Part Details for 21_MCX-50-2-13/111_NH
21_MCX-50-2-13/111_NH CAD Models
21_MCX-50-2-13/111_NH Part Data Attributes
|
21_MCX-50-2-13/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_MCX-50-2-13/111_NH
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body Depth | 0.362 inch | |
Body Diameter | 0.193 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-188A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 21_MCX-50-2-13/111_NH
This table gives cross-reference parts and alternative options found for 21_MCX-50-2-13/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21_MCX-50-2-13/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 21_MCX-50-2-13/111_NH vs 1-1337583-0 |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 21_MCX-50-2-13/111_NH vs KF83204-2003-7F |
451-580-0470H | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 21_MCX-50-2-13/111_NH vs 451-580-0470H |
5-829558-2 | MCX JACK FOR PCB | TE Connectivity | 21_MCX-50-2-13/111_NH vs 5-829558-2 |
005.01.2212.191 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NH vs 005.01.2212.191 |
451-580-1410N | RF Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | Winchester Interconnect | 21_MCX-50-2-13/111_NH vs 451-580-1410N |
005.01.2212.199 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NH vs 005.01.2212.199 |
KF83108-8R01-4Y | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, LEAD FREE | Foxconn | 21_MCX-50-2-13/111_NH vs KF83108-8R01-4Y |
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 21_MCX-50-2-13/111_NH vs 6-1337583-0 |
003.01.2510.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NH vs 003.01.2510.001 |