Part Details for 225520853749 by YAGEO Corporation
Overview of 225520853749 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520853749
225520853749 CAD Models
225520853749 Part Data Attributes
|
225520853749
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520853749
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 225520853749
This table gives cross-reference parts and alternative options found for 225520853749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520853749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/104MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | 225520853749 vs CMC-6R3/104MX50201T13F |
C0603X5R0J104M | Ceramic Capacitor, Ceramic | TDK Corporation | 225520853749 vs C0603X5R0J104M |
JMK063BJ104MP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 225520853749 vs JMK063BJ104MP-T |
KGM03AR50J104MN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 225520853749 vs KGM03AR50J104MN |
MSASJ063SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | 225520853749 vs MSASJ063SB5104MFNA01 |
GMC02X5R104M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Cal-Chip Electronics | 225520853749 vs GMC02X5R104M6R3NTD |
885012104003 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Wurth Elektronik | 225520853749 vs 885012104003 |