Part Details for 226L by Switchcraft Conxall
Overview of 226L by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N3990
|
Newark | Ra Phone Plug,.323 Cable, rohs |Switchcraft/conxall 226L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 / $9.8600 | Buy Now |
DISTI #
226L-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2188 | Buy Now |
DISTI #
502-226L
|
Mouser Electronics | Phone Connectors RT ANGLE 1/4 PLUG . RoHS: Not Compliant | 35 |
|
$5.5000 / $8.1500 | Buy Now |
DISTI #
70929903
|
RS | RT ANGLE 1/4 PLUG . | Switchcraft 226L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1100 / $8.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $8.5900 | Buy Now |
DISTI #
000000000002652105
|
Sager | Phone Connectors RT ANGLE 1/4 PLUG . Min Qty: 100 | 0 |
|
$5.4600 / $6.6000 | Buy Now |
Part Details for 226L
226L CAD Models
226L Part Data Attributes:
|
226L
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
226L
Switchcraft Conxall
CONN PLUG MONO 6.35MM 2COND
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Audio Type | MONO | |
Body Depth | 1.83 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
Alternate Parts for 226L
This table gives cross-reference parts and alternative options found for 226L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM2PB-AU | 2 Pole(s), Male, Solder Terminal, Locking, Plug, | Amphenol Corporation | 226L vs KM2PB-AU |