Part Details for 22HSC0010B by Essentra Components
Results Overview of 22HSC0010B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22HSC0010B Information
22HSC0010B by Essentra Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 22HSC0010B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-22HSC0010B-ND
|
DigiKey | CBL CLAMP HOSE BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3883 In Stock |
|
$0.2256 / $0.4000 | Buy Now |
|
DISTI #
144-22HSC0010B
|
Mouser Electronics | Cable Mounting & Accessories Hose Clamp 0.235 - 0.260 Bundle Dia RoHS: Compliant | 0 |
|
$0.2190 / $0.3900 | Order Now |
|
DISTI #
72083131
|
RS | HOSE CLAMP 0.235 - 0.260 BUNDLE DIA Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4520 / $0.5000 | RFQ |
|
|
Onlinecomponents.com | Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 6 - 6.6 mm (0.235 - .260 in) COO: United States RoHS: Compliant | 0 |
|
$0.1481 / $0.1955 | Buy Now |