Part Details for 23-22BUSRSYGC/S530-A5/E3/TR8 by Everlight Electronics Co Ltd
Results Overview of 23-22BUSRSYGC/S530-A5/E3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23-22BUSRSYGC/S530-A5/E3/TR8 Information
23-22BUSRSYGC/S530-A5/E3/TR8 by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 57202-S53-07ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 14 Position ,2.00mm (0.079in) Pitch | |
| 57202-S53-06ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 12 Position ,2.00mm (0.079in) Pitch | |
| 57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 23-22BUSRSYGC/S530-A5/E3/TR8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23-22BUSRSYGC/S530-A5/E3/TR8-ND
|
DigiKey | LED GRN/RED CLR REV PKG CHIP SMD Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
|
DISTI #
23-22BUSRSYGC/S530-A5/E3/TR8
|
Avnet Americas | - Tape and Reel (Alt: 23-22BUSRSYGC/S530-A5/E3/TR8) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0410 / $0.0810 | Buy Now |
|
|
Future Electronics | Red / Yellow Green 3.2 x 1.25 x 1.1 mm Clear 130° 60/24 mcd 2 V LED Chip SMT RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0811 / $0.0849 | Buy Now |
|
|
Bristol Electronics | Min Qty: 14 | 3016 |
|
$0.0750 / $0.3750 | Buy Now |
|
|
Quest Components | 812 |
|
$0.1000 / $0.5000 | Buy Now | |
|
DISTI #
23-22BUSRSYGC/S530
|
TME | LED, red/yellow-green, SMD, 1205, 1.7÷2.4/1.7÷2.4VDC, 130° Min Qty: 5 | 3960 |
|
$0.0810 / $0.2180 | Buy Now |
|
DISTI #
LED12632
|
Rutronik | BICO CHIP REVERSE PACKAGE RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tape & Reel |
Stock DE - 22000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0720 / $0.0960 | Buy Now |
|
DISTI #
23-22BUSRSYGC/S530-A5/E3/TR8
|
Avnet Asia | (Alt: 23-22BUSRSYGC/S530-A5/E3/TR8) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | DualColorLED,DarkRed/brilliantYellowGreen,WaterClear,1.4mm | 19000 |
|
RFQ | |
|
|
LCSC | 20mA Reverse Mount Red Emerald Green 2V SMD-4P3.2x1.3mm LED Indication - Discrete RoHS | 2610 |
|
$0.0432 / $0.0887 | Buy Now |
US Tariff Estimator: 23-22BUSRSYGC/S530-A5/E3/TR8 by Everlight Electronics Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 23-22BUSRSYGC/S530-A5/E3/TR8
23-22BUSRSYGC/S530-A5/E3/TR8 Part Data Attributes
|
|
23-22BUSRSYGC/S530-A5/E3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
23-22BUSRSYGC/S530-A5/E3/TR8
Everlight Electronics Co Ltd
Dual Color LED, Dark Red/brilliant Green, Water Clear, 1.4mm, ROHS COMPLIANT, SMD, 4 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 14 Weeks | |
| Color | Dark Red/Brilliant Yellow Green | |
| Configuration | Separate, 2 Elements | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 60.0/24.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Overall Height | 1.1 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 639/575 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Viewing Angle | 130 Deg |
23-22BUSRSYGC/S530-A5/E3/TR8 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 23-22BUSRSYGC/S530-A5/E3/TR8 is -40°C to 100°C.
-
Yes, the 23-22BUSRSYGC/S530-A5/E3/TR8 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical forward voltage drop of the 23-22BUSRSYGC/S530-A5/E3/TR8 is around 1.8-2.2V, depending on the operating current.
-
Yes, the 23-22BUSRSYGC/S530-A5/E3/TR8 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
The maximum allowable current for the 23-22BUSRSYGC/S530-A5/E3/TR8 is 1A, according to the datasheet.