Part Details for 2305NZT-1DCG8 by Integrated Device Technology Inc
Overview of 2305NZT-1DCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305NZT-1DCG8 | Renesas Electronics Corporation | 2.5V Clock Buffer | |
2305NZT-1DCG | Renesas Electronics Corporation | 2.5V Clock Buffer | |
23S09E-1DCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer, Spread Spectrum Compatible |
Part Details for 2305NZT-1DCG8
2305NZT-1DCG8 CAD Models
2305NZT-1DCG8 Part Data Attributes
|
2305NZT-1DCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305NZT-1DCG8
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305NZT-1DCG8
This table gives cross-reference parts and alternative options found for 2305NZT-1DCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305NZT-1DCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2305NZT-1DC | Low Skew Clock Driver, PDSO8 | Integrated Device Technology Inc | 2305NZT-1DCG8 vs 2305NZT-1DC |
2305NZT-1DCGI8 | Low Skew Clock Driver, PDSO8 | Integrated Device Technology Inc | 2305NZT-1DCG8 vs 2305NZT-1DCGI8 |
2305NZT-1DCG | SOIC-8, Tube | Integrated Device Technology Inc | 2305NZT-1DCG8 vs 2305NZT-1DCG |