| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 232P-R02-JT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, | 232P-R02-JBQ vs 232P-R02-JT |
| 232F-R02-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232F-R02-JBQ |
| 232-R02-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232-R02-JBQ |
| 232ER-R02-JT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232ER-R02-JT |
| 232P-R02-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, | 232P-R02-JBQ vs 232P-R02-JBW |
| 232X-R02-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232X-R02-JBW |
| 232-R02-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232-R02-JTQ |
| 232X-R02-JT | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232X-R02-JT |
| 232ER-R02-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232ER-R02-JBW |
| 232ER-R02-JB | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol, 300ppm/Cel, | 232P-R02-JBQ vs 232ER-R02-JB |
Part Details for 232P-R02-JBQ by RCD Components Inc
Results Overview of 232P-R02-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
232P-R02-JBQ Information
232P-R02-JBQ by RCD Components Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127820-1232PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
| 10127820-2232PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 22 Positions, Non GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs. | |
| 10127820-1232PCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel with cap. |
US Tariff Estimator: 232P-R02-JBQ by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
232P-R02-JBQ Part Data Attributes
|
|
232P-R02-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
232P-R02-JBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.02ohm, 60V, 5% +/-Tol,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 34.925 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 350 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.56 Mm | |
| Package Length | 8.9 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 0.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 300 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 60 V |
Alternate Parts for 232P-R02-JBQ
This table gives cross-reference parts and alternative options found for 232P-R02-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232P-R02-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.