-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5194
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 5.08 Mm, 2-Pole, 2,50 Mm , Gray |Wago 237-132 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7300 | Buy Now |
DISTI #
2946-237-132-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6235 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - gray RoHS: Compliant |
83 In Stock |
|
$1.4800 / $2.2200 | Buy Now |
DISTI #
60875045
|
Verical | Conn Modular Terminal Block F 2 POS ST Thru-Hole 16A Box Min Qty: 83 Package Multiple: 83 Date Code: 2024 | Americas - 83 |
|
$2.6755 | Buy Now |
DISTI #
09H432
|
Bürklin Elektronik | PCB terminal, 2 pole, pitch 5 mm, AWG 20-14, 16 A, screw connection, gray, 237-132 Min Qty: 1 | 218 |
|
$0.7545 / $0.9162 | Buy Now |
|
Master Electronics | PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - gray RoHS: Compliant |
83 In Stock |
|
$1.4800 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
237-132
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
237-132
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 237-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 237-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1692860000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1692860000 |
239-342 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 237-132 vs 239-342 |
1692650000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1692650000 |
1785810000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1785810000 |
3-796423-2 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 237-132 vs 3-796423-2 |
1692630000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1692630000 |
391360000 | Strip Terminal Block, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 391360000 |
1789130000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1789130000 |
1721640000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1721640000 |
1785700000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 237-132 vs 1785700000 |