Part Details for 239.800 by Littelfuse Inc
Overview of 239.800 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239.800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
616 In Stock |
|
$0.4030 / $3.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 420 |
|
$0.3000 / $0.9375 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
616 In Stock |
|
$0.4030 / $3.4800 | Buy Now |
Part Details for 239.800
239.800 CAD Models
239.800 Part Data Attributes
|
239.800
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
239.800
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 239.800
This table gives cross-reference parts and alternative options found for 239.800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239.800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGS-V8/10 | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 239.800 vs STGS-V8/10 |
0229.800S | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 239.800 vs 0229.800S |
315.800P | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 239.800 vs 315.800P |
ABP.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 239.800 vs ABP.800 |
235.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 239.800 vs 235.800 |
GSL.800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 239.800 vs GSL.800 |
MCMET800A250V | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 239.800 vs MCMET800A250V |
ABE.800 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 239.800 vs ABE.800 |
MET.800 | Electric Fuse, Slow Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 239.800 vs MET.800 |
0235.800MRET1P | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 239.800 vs 0235.800MRET1P |