Part Details for 239040172269 by YAGEO Corporation
Overview of 239040172269 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040172269
239040172269 CAD Models
239040172269 Part Data Attributes:
|
239040172269
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040172269
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF120 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2390(0805,1% TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239040172269
This table gives cross-reference parts and alternative options found for 239040172269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040172269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805-501%PW22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | 239040172269 vs MCU0805-501%PW22R6 |
RT0805FRE1322R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040172269 vs RT0805FRE1322R6 |
239042172269L | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040172269 vs 239042172269L |
MCU08050C2269FP500 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239040172269 vs MCU08050C2269FP500 |
9T08052A22R6FBPF3 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040172269 vs 9T08052A22R6FBPF3 |
RT0805FRE0722R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040172269 vs RT0805FRE0722R6 |
RB10FBS22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040172269 vs RB10FBS22R6 |
239040172269L | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040172269 vs 239040172269L |
9T08052A22R6FBPFT | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239040172269 vs 9T08052A22R6FBPFT |