Part Details for 239042172269L by YAGEO Corporation
Overview of 239042172269L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042172269L
239042172269L CAD Models
239042172269L Part Data Attributes:
|
239042172269L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042172269L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 239042172269L
This table gives cross-reference parts and alternative options found for 239042172269L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042172269L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU0805-501%PW22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | 239042172269L vs MCU0805-501%PW22R6 |
RT0805FRE1322R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042172269L vs RT0805FRE1322R6 |
MCU08050C2269FP500 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239042172269L vs MCU08050C2269FP500 |
9T08052A22R6FBPF3 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239042172269L vs 9T08052A22R6FBPF3 |
RT0805FRE0722R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042172269L vs RT0805FRE0722R6 |
RB10FBS22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239042172269L vs RB10FBS22R6 |
239040172269 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239042172269L vs 239040172269 |
239040172269L | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042172269L vs 239040172269L |
9T08052A22R6FBPFT | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | 239042172269L vs 9T08052A22R6FBPFT |