Part Details for 239044164992L by YAGEO Corporation
Overview of 239044164992L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239044164992L
239044164992L CAD Models
239044164992L Part Data Attributes
|
239044164992L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239044164992L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239044164992L
This table gives cross-reference parts and alternative options found for 239044164992L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239044164992L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN10D4991CT-LF | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 239044164992L vs RN10D4991CT-LF |
SF08Q4991DTLA | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239044164992L vs SF08Q4991DTLA |
RTX054991DEP3 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044164992L vs RTX054991DEP3 |
RTX054991DEP2 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044164992L vs RTX054991DEP2 |
RTX054991DETP | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044164992L vs RTX054991DETP |
RTX054991DEP4 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | 239044164992L vs RTX054991DEP4 |
RBS10DTS4991 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239044164992L vs RBS10DTS4991 |
AS0805Q4991D-T5 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | 239044164992L vs AS0805Q4991D-T5 |
AMF08054K990.5%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 239044164992L vs AMF08054K990.5%50PPM/KNP5 |
AMF08054K990.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | 239044164992L vs AMF08054K990.5%50PPM/KKS |