Part Details for RTX054991DEP2 by Ralec
Overview of RTX054991DEP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX054991DEP2
RTX054991DEP2 CAD Models
RTX054991DEP2 Part Data Attributes:
|
RTX054991DEP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX054991DEP2
Ralec
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTX054991DEP2
This table gives cross-reference parts and alternative options found for RTX054991DEP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX054991DEP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08054K990.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054991DEP2 vs AMF08054K990.5%50PPM/KKS |
RTX054991DEP3 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RTX054991DEP2 vs RTX054991DEP3 |
AMF08054K990.5%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054991DEP2 vs AMF08054K990.5%50PPM/KKP20 |
AS0805Q4991D-T5 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTX054991DEP2 vs AS0805Q4991D-T5 |
239044164992L | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RTX054991DEP2 vs 239044164992L |
SF08Q4991DTLA | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054991DEP2 vs SF08Q4991DTLA |
AMF08054K990.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RTX054991DEP2 vs AMF08054K990.5%50PPM/KNS |
WF08Q4991DTLQ | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTX054991DEP2 vs WF08Q4991DTLQ |
CRT0805-DZ-4991EST | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTX054991DEP2 vs CRT0805-DZ-4991EST |
RN73R2ATTP4991D50 | Fixed Resistor, Metal Film, 0.125W, 4990ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTX054991DEP2 vs RN73R2ATTP4991D50 |