Part Details for 239060757689L by YAGEO Corporation
Overview of 239060757689L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060757689L
239060757689L CAD Models
239060757689L Part Data Attributes
|
239060757689L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060757689L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239060757689L
This table gives cross-reference parts and alternative options found for 239060757689L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060757689L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0276R8CDH2 | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060757689L vs RTX0276R8CDH2 |
AT0402CRD0776R8L | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239060757689L vs AT0402CRD0776R8L |
CRT0402-CY-76R8GST | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | 239060757689L vs CRT0402-CY-76R8GST |
NTR04C76R8CTR1KF | Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | 239060757689L vs NTR04C76R8CTR1KF |
PRC0402TTC2576.8R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | 239060757689L vs PRC0402TTC2576.8R+/-0.25% |
RTX0276R8CDTH | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060757689L vs RTX0276R8CDTH |
SF04R76R8CALQ | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060757689L vs SF04R76R8CALQ |
RTX0276R8CDH4 | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | 239060757689L vs RTX0276R8CDH4 |
SF04R76R8CTL | Fixed Resistor, Thin Film, 0.1W, 76.8ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239060757689L vs SF04R76R8CTL |
239064757689L | Fixed Resistor, Thin Film, 0.0625W, 76.8ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | 239060757689L vs 239064757689L |