Part Details for 239064464302L by YAGEO Corporation
Overview of 239064464302L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064464302L
239064464302L CAD Models
239064464302L Part Data Attributes
|
239064464302L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064464302L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239064464302L
This table gives cross-reference parts and alternative options found for 239064464302L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064464302L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R4301DTLQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064464302L vs WF06R4301DTLQ |
RN73H1JTTD4301D25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239064464302L vs RN73H1JTTD4301D25 |
RN73R1JTTP4301D25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064464302L vs RN73R1JTTP4301D25 |
CRT0603-DY-4301EST | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064464302L vs CRT0603-DY-4301EST |
SF06R4301DTLA | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064464302L vs SF06R4301DTLA |
WF06R4301DALQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064464302L vs WF06R4301DALQ |
RTX034301DDP2 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064464302L vs RTX034301DDP2 |
CRT0603-DY-4301EAS | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064464302L vs CRT0603-DY-4301EAS |
RN73H1JGTD4301D25 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064464302L vs RN73H1JGTD4301D25 |
RNCH0603DKE4K30 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239064464302L vs RNCH0603DKE4K30 |